


XC6206P202DR-G | |
|---|---|
DigiKey Part Number | XC6206P202DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6206P202DR-G |
Description | IC REG LINEAR 2V 120MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P202DR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.78V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53985 | $1,619.55 |
| 6,000 | $0.50262 | $3,015.72 |
| 15,000 | $0.48400 | $7,260.00 |
| 30,000 | $0.46539 | $13,961.70 |

