
XC6135N25ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6135N25ANR-GTR-ND - Tape & Reel (TR) 893-XC6135N25ANR-GCT-ND - Cut Tape (CT) 893-XC6135N25ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N25ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $0.95900 | $9.59 |
| 25 | $0.80400 | $20.10 |
| 100 | $0.62840 | $62.84 |
| 250 | $0.54216 | $135.54 |
| 500 | $0.48928 | $244.64 |
| 1,000 | $0.44521 | $445.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38996 | $1,169.88 |
| 6,000 | $0.36256 | $2,175.36 |
| 9,000 | $0.34873 | $3,138.57 |
| 15,000 | $0.33331 | $4,999.65 |
| 21,000 | $0.32425 | $6,809.25 |
| 30,000 | $0.31549 | $9,464.70 |

