Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6132N09AMR-G | |
|---|---|
DigiKey Part Number | XC6132N09AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6132N09AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 20µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43746 | $1,312.38 |
| 6,000 | $0.40730 | $2,443.80 |
| 15,000 | $0.39221 | $5,883.15 |
| 30,000 | $0.37712 | $11,313.60 |


