CAD | USD

cms-photo-not-available

XC6132C10DMR-G

Digi-Key Part Number
XC6132C10DMR-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6132C10DMR-G
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT26
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-26
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Voltage Detector
Voltage - Threshold
1V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
20µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000