CAD | USD

cms-photo-not-available

XC6129C36FNR-G

Digi-Key Part Number
XC6129C36FNR-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6129C36FNR-G
Supplier
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Voltage Detector
Voltage - Threshold
3.6V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
50µs Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.28326$849.78
Additional Resources
AttributeDescription
Standard Package3,000