
XC6127N32F7R-G | |
|---|---|
DigiKey Part Number | XC6127N32F7R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6127N32F7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.2V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 42.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29592 | $1,479.60 |
| 10,000 | $0.27552 | $2,755.20 |
| 25,000 | $0.26123 | $6,530.75 |
| 50,000 | $0.25511 | $12,755.50 |

