
XC6120N292HR-G | |
|---|---|
DigiKey Part Number | 893-XC6120N292HR-GTR-ND - Tape & Reel (TR) 893-XC6120N292HR-GCT-ND - Cut Tape (CT) 893-XC6120N292HR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120N292HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6120N292HR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SFN Exposed Pad | |
Supplier Device Package | 3-USP (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.44500 | $4.45 |
| 25 | $0.39640 | $9.91 |
| 100 | $0.34340 | $34.34 |
| 250 | $0.31776 | $79.44 |
| 500 | $0.30234 | $151.17 |
| 1,000 | $0.28967 | $289.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32161 | $964.83 |
| 6,000 | $0.29777 | $1,786.62 |
| 9,000 | $0.28574 | $2,571.66 |
| 15,000 | $0.27232 | $4,084.80 |
| 21,000 | $0.26444 | $5,553.24 |
| 30,000 | $0.25682 | $7,704.60 |

