CAD | USD

Obsolete item.
cms-photo-not-available

WSPSM480LWO-D

Digi-Key Part Number
WSPSM480LWO-D-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
WSPSM480LWO-D
Supplier
Description
SENSOR WITH DAYLIGHTING SMT
Detailed Description
Proximity/Occupancy Sensor Passive Infrared 1800 Square Feet Relay Ceiling White
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Package
Box
Part Status
Obsolete
Sensor Type
Passive Infrared
Voltage - Supply
480VAC
Coverage
1800 Square Feet
Output Type
Relay
Mounting Type
Ceiling
Color
White
Operating Temperature
-40°C ~ 65°C
Manual Override
No
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package10