CAD | USD

WSPDLWOSM24V-GY

WSPLWOEM208-GY

Digi-Key Part Number
1121-WSPLWOEM208-GY-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
WSPLWOEM208-GY
Supplier
Description
WASP SWITCHING SENSOR WITH DAYLI
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Proximity/Occupancy Sensor Passive Infrared - Relay Junction Box Gray
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Package
Box
Part Status
Active
Sensor Type
Passive Infrared
Voltage - Supply
208V ~ 240V
Coverage
-
Output Type
Relay
Mounting Type
Junction Box
Color
Gray
Operating Temperature
-40°C ~ 65°C
Manual Override
No
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Box
QtyUnit PriceExt Price
50$86.78200$4,339.10
Additional Resources
AttributeDescription
Other Names1121-WSPLWOEM208-GY
Standard Package1