LHUSS1-24V-BK

LHUSS1-24V-BK

Digi-Key Part Number
1121-LHUSS1-24V-BK-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
LHUSS1-24V-BK
Supplier
Description
LIGHTHAWK ULTRASONIC WALL SWITCH
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Proximity/Occupancy Sensor Ultrasonic 400 Square Feet Relay Wall Switch Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Package
Box
Part Status
Active
Sensor Type
Ultrasonic
Voltage - Supply
24V
Coverage
400 Square Feet
Output Type
Relay
Mounting Type
Wall Switch
Color
Black
Operating Temperature
0°C ~ 40°C
Manual Override
Yes
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Box
QtyUnit PriceExt Price
50$117.47700$5,873.85
Additional Resources
AttributeDescription
Other Names1121-LHUSS1-24V-BK
Standard Package1