LHUSS0-G-BK

LHUSS0-N-BK

Digi-Key Part Number
LHUSS0-N-BK-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
LHUSS0-N-BK
Supplier
Description
ULTRASONIC WALL SWITCH SENSOR
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Proximity/Occupancy Sensor Ultrasonic 400 Square Feet Relay Wall Mount Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Package
Box
Part Status
Active
Sensor Type
Ultrasonic
Voltage - Supply
120/277VAC
Coverage
400 Square Feet
Output Type
Relay
Mounting Type
Wall Mount
Color
Black
Operating Temperature
0°C ~ 40°C
Manual Override
No
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Box
QtyUnit PriceExt Price
50$70.32580$3,516.29
Additional Resources
AttributeDescription
Standard Package50