cms-photo-not-available

LHIRD0-G-WH

Digi-Key Part Number
LHIRD0-G-WH-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
LHIRD0-G-WH
Supplier
Description
INFRARED WALL SWITCH SENSOR
Detailed Description
Proximity/Occupancy Sensor Passive Infrared 1000 Square Feet Relay Wall Mount White
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Package
Box
Part Status
Obsolete
Sensor Type
Passive Infrared
Voltage - Supply
120/277VAC
Coverage
1000 Square Feet
Output Type
Relay
Mounting Type
Wall Mount
Color
White
Operating Temperature
0°C ~ 40°C
Manual Override
No
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package50