cms-photo-not-available

LHDCIRD2-N-LA

Digi-Key Part Number
1121-LHDCIRD2-N-LA-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
LHDCIRD2-N-LA
Supplier
Description
LIGHTHAWK DUAL CIRCUIT NEUTRAL P
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Proximity/Occupancy Sensor Passive Infrared 1000 Square Feet Relay Wall Switch Almond, Light
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Package
Box
Part Status
Active
Sensor Type
Passive Infrared
Voltage - Supply
120V ~ 277V
Coverage
1000 Square Feet
Output Type
Relay
Mounting Type
Wall Switch
Color
Almond, Light
Operating Temperature
0°C ~ 40°C
Manual Override
Yes
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Box
QtyUnit PriceExt Price
50$96.59220$4,829.61
Additional Resources
AttributeDescription
Other Names1121-LHDCIRD2-N-LA
Standard Package1