CAD | USD

LED50W
LED50W
LED-50W-D
LED50W-029-C1750-D
Digi-Key Product Number
LED50W-029-C1750-D-ND
ManufacturerThomas Research Products
Manufacturer Product NumberLED50W-029-C1750-D
DescriptionLED DRIVER CC AC/DC 9-29V 1.75A
Manufacturer Standard Lead Time12 Weeks
Detailed Description1.75A 9 ~ 29V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
TypeDescriptionSelect
Category
Mfr
Thomas Research Products
SeriesLED-50W
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
9 ~ 29V
Current - Output (Max)
1.75A
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 60°C
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
7.64"" L x 1.69"" W x 0.98"" H (194.0mm x 43.0mm x 25.0mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
-
Number of Outputs
1
Power (Watts)
50W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
500$51.07666$25,538.33
Additional Resources
AttributeDescription
Other Names93056534
Standard Package500