CAD | USD

New Product New Product
BTSMP-OMNI-O-GY

BTSMP-OMNI-O-GY

Digi-Key Part Number
1121-BTSMP-OMNI-O-GY-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
BTSMP-OMNI-O-GY
Supplier
Description
BLUETOOTH SENSOR MODULE, PASSIVE
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Proximity/Occupancy Sensor Passive Infrared - RF Fixture Gray
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Package
Box
Part Status
Active
Sensor Type
Passive Infrared
Voltage - Supply
12V ~ 32V
Coverage
-
Output Type
RF
Mounting Type
Fixture
Color
Gray
Operating Temperature
-40°C ~ 65°C
Manual Override
No
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Box
QtyUnit PriceExt Price
50$70.53120$3,526.56
Additional Resources
AttributeDescription
Other Names1121-BTSMP-OMNI-O-GY
Standard Package1