PLAS9-W REL.1 | ||
---|---|---|
DigiKey Part Number | 943-PLAS9-WREL.1TR-ND - Tape & Reel (TR) 943-PLAS9-WREL.1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PLAS9-W REL.1 | |
Description | RF TXRX MOD CELL/NAV GLOBAL SMD | |
Customer Reference | ||
Detailed Description | Cellular EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSUPA, LTE, UMTS Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PLAS9-W REL.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz | |
Data Rate | 300Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Qualcom MDM9230 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | 30mA ~ 800mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 208-BLGA Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.59000 | $199.59 |
10 | $188.18300 | $1,881.83 |
25 | $176.77760 | $4,419.44 |