40-VQFN Exposed pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD3028RHAT

Digi-Key Part Number
296-UCD3028RHATTR-ND - Tape & Reel (TR)
296-25748-1-ND - Cut Tape (CT)
296-25748-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
UCD3028RHAT
Supplier
Description
IC DGTL PWR CTRLR 40VQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
General Purpose PMIC 40-VQFN (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
General Purpose
Current - Supply
60mA
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.24000$10.24
Tape & Reel (TR)
QtyUnit PriceExt Price
250$7.15044$1,787.61

Other Suppliers on Digi-Key

11,217In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-UCD3028RHATCT
-UCD3028RHAT-NDR
TEXTISUCD3028RHAT
296-25748-2
296-25748-1
296-25748-6
296-UCD3028RHATCT-ND
296-25748-2-ND
-296-25748-1-ND
296-UCD3028RHATDKR
2156-UCD3028RHAT
296-UCD3028RHATDKR-ND
296-UCD3028RHATTR
Standard Package250