8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5390ECD

Digi-Key Part Number
296-48101-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
UCC5390ECD
Supplier
Description
UCC5390ECD
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
- Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
10ns, 10ns
Current - Output High, Low
10A, 10A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13.2V ~ 33V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$4.35000$4.35
10$3.90300$39.03
25$3.68280$92.07
100$3.13790$313.79
250$2.94632$736.58
500$2.57806$1,289.03
1,000$2.43211$2,432.11

Additional Resources
AttributeDescription
Other Names
296-48101
2156-UCC5390ECD
UCC5390ECD-ND
TEXTISUCC5390ECD
Standard Package75