CAD | USD

8-SOIC
UCC28C43DR
Digi-Key Part Number
296-27164-2-ND - Tape & Reel (TR)
296-27164-1-ND - Cut Tape (CT)
296-27164-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
UCC28C43DR
Supplier
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down - DC-DC Controller IC 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 18V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,030 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.27000$2.27
10$2.04800$20.48
25$1.93120$48.28
100$1.54480$154.48
250$1.35172$337.93
500$1.31306$656.53
1,000$1.04273$1,042.73