CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
CY2309NZSC-1HT

UC3862DW

Digi-Key Part Number
2156-UC3862DW-TI-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
UC3862DW
Supplier
Description
SWITCHING CONTROLLER
Detailed Description
Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 10kHz ~ 1MHz 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Full-Bridge, Half-Bridge, Push-Pull
Voltage - Supply (Vcc/Vdd)
10.5V ~ 22V
Duty Cycle
-
Frequency - Switching
10kHz ~ 1MHz
Fault Protection
-
Control Features
Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Voltage - Start Up
16.5 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
219$1.65320$362.05
Additional Resources
AttributeDescription
Other Names2156-UC3862DW-TI
Standard Package160