CAD | USD

8-SOIC
UA9638CDRG4
Digi-Key Part Number
UA9638CDRG4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
UA9638CDRG4
Supplier
Description
IC DRIVER 2/0 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
2/0 Driver RS422, RS485 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package2,500