Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP5150APBSR

DigiKey Part Number
296-16846-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP5150APBSR
Description
IC NTSC/PAL/SECAM DECODER 32TQFP
Customer Reference
Detailed Description
Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
EDA/CAD Models
TVP5150APBSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Video Decoder
Applications
Cell Phones, PDA, Players
Voltage - Supply, Analog
1.8V
Voltage - Supply, Digital
1.8V, 3.3V
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types