CAD | USD

10_UQFN_4207268_3c
TS3USB221RSER
Digi-Key Part Number
296-21918-2-ND - Tape & Reel (TR)
296-21918-1-ND - Cut Tape (CT)
296-21918-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TS3USB221RSER
Supplier
Description
IC USB SWITCH DUAL 1X2 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
USB Switch IC 2 Channel 10-UQFN (2.0x1.5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
On-State Resistance (Max)
6Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.1GHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (2.0x1.5)
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,403 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
296-21918-2
HPA02205RSER
HPA02205RSER-ND
Standard Package3,000