CAD | USD

16-UQFN RSV
TS3A5018RSVR
Digi-Key Product Number
296-27552-2-ND
296-27552-1-ND
296-27552-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberTS3A5018RSVR
DescriptionIC SWITCH QUAD SPDT 16UQFN
Manufacturer Standard Lead Time6 Weeks
Detailed Description4 Circuit IC Switch 2:1 10Ohm 16-UQFN (2.6x1.8)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
8ns, 6.5ns
-3db Bandwidth
300MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
4.5pF, 9pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-48dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Number of Circuits
4
Base Product NumberTS3A50
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

27,146 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.27000$1.27
10$1.11900$11.19
25$1.05120$26.28
100$0.79700$79.70
250$0.67820$169.55
500$0.64428$322.14
1,000$0.49169$491.69
Additional Resources
AttributeDescription
Other Names296-27552-2
Standard Package3,000