CAD | USD

16-UQFN RSV

TS3A44159RSVR

Digi-Key Part Number
296-24792-2-ND - Tape & Reel (TR)
296-24792-1-ND - Cut Tape (CT)
296-24792-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TS3A44159RSVR
Supplier
Description
IC SWITCH QUAD SPDT 16UQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
4 Circuit IC Switch 2:1 450mOhm 16-UQFN (2.6x1.8)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
On-State Resistance (Max)
450mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
23ns, 32ns
-3db Bandwidth
35MHz
Charge Injection
139pC
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-73dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Number of Circuits
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

14,942 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.