CAD | USD

cms-photo-not-available
TS3A44159RGTR
Digi-Key Part Number
296-21916-2-ND
296-21916-1-ND
296-21916-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberTS3A44159RGTR
DescriptionIC SWITCH QUAD SPDT 16VQFN
Manufacturer Standard Lead Time6 Weeks
Detailed Description4 Circuit IC Switch 2:1 450mOhm 16-QFN (3x3)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
On-State Resistance (Max)
450mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
23ns, 32ns
-3db Bandwidth
35MHz
Charge Injection
139pC
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-73dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Number of Circuits
4
Base Product NumberTS3A44
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

18,112 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.60000$1.60
10$1.43000$14.30
25$1.35640$33.91
100$1.04140$104.14
250$0.92032$230.08
500$0.87186$435.93
1,000$0.67812$678.12