48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF6903PT

Digi-Key Part Number
296-17391-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TRF6903PT
Supplier
Description
IC RF TXRX ISM<1GHZ 48LQFP
Detailed Description
IC RF TxRx Only General ISM < 1GHz - 315MHz, 433MHz, 868MHz, 915MHz 48-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tray
Part Status
Not For New Designs
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK, FSK, OOK
Frequency
315MHz, 433MHz, 868MHz, 915MHz
Data Rate (Max)
64kbps
Power - Output
8dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
10mA ~ 20mA
Current - Transmitting
10mA ~ 37mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
250$8.24116$2,060.29
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

5,895In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-17391
-TRF6903PT-NDR
-TRF6903PTG4-NDR
-TRF6903PTG4
TEXTISTRF6903PT
-296-17391-ND
296-17391-NDR
-296-17391
2156-TRF6903PT
Standard Package250