48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF6900APT

Digi-Key Part Number
296-11058-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TRF6900APT
Supplier
Description
IC RF TXRX ISM<1GHZ 48LQFP
Detailed Description
IC RF TxRx Only General ISM < 1GHz - 850MHz ~ 950MHz 48-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tray
Part Status
Obsolete
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK, FSK, OOK
Frequency
850MHz ~ 950MHz
Data Rate (Max)
100kbps
Power - Output
4.5dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
26mA
Current - Transmitting
21mA ~ 37mA
Operating Temperature
-20°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

3,076In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-TRF6900APT-NDR
296-11058
296-11058-NDR
-TRF6900APTG4-NDR
TEXTISTRF6900APT
-296-11058
2156-TRF6900APT-TI
-TRF6900APTG4
-296-11058-ND
Standard Package250
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
INA106KPTexas Instruments78INA106KP-ND$19.79000Similar
INA106UTexas Instruments291296-45001-5-ND$20.98000Similar
INA105KPTexas Instruments1,571INA105KP-ND$17.27000Similar
INA133UTexas Instruments1,694INA133U-ND$7.16000Similar