80-HTQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF2443IPFP

Digi-Key Part Number
296-25133-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TRF2443IPFP
Supplier
Description
IC IQ/IF TXRX DUAL-BAND 80HTQFP
Manufacturer Standard Lead Time
6
Detailed Description
RF IC IF Transceiver WiMax 140MHz ~ 160MHz, 280MHz ~ 330MHz - 80-HTQFP (12x12)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
-
Tray
Part Status
Active
Function
IF Transceiver
Frequency
140MHz ~ 160MHz, 280MHz ~ 330MHz
RF Type
WiMax
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
3 (168 Hours)
EAR99
8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
96$73.72948$7,078.03

1,723In Stock