
TPUL2T223WBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPUL2T223WBQBRQ1TR-ND - Tape & Reel (TR) 296-TPUL2T223WBQBRQ1CT-ND - Cut Tape (CT) 296-TPUL2T223WBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPUL2T223WBQBRQ1 |
Description | AUTOMOTIVE 2CH MONOSTABLE RC CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 7 ns 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 7 ns | |
Current - Output High, Low | 50mA, 50mA | |
Voltage - Supply | 1.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.98400 | $9.84 |
| 25 | $0.88640 | $22.16 |
| 100 | $0.77910 | $77.91 |
| 250 | $0.72808 | $182.02 |
| 500 | $0.69724 | $348.62 |
| 1,000 | $0.67188 | $671.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64055 | $1,921.65 |
| 6,000 | $0.62521 | $3,751.26 |
| 9,000 | $0.61753 | $5,557.77 |
| 15,000 | $0.60902 | $9,135.30 |
| 21,000 | $0.60405 | $12,685.05 |

