
TPUL2G223WBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPUL2G223WBQBRQ1TR-ND - Tape & Reel (TR) 296-TPUL2G223WBQBRQ1CT-ND - Cut Tape (CT) 296-TPUL2G223WBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPUL2G223WBQBRQ1 |
Description | AUTOMOTIVE 2CH MONOSTABLE RC CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 7 ns 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 7 ns | |
Current - Output High, Low | 50mA, 50mA | |
Voltage - Supply | 1.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.80300 | $8.03 |
| 25 | $0.72160 | $18.04 |
| 100 | $0.63160 | $63.16 |
| 250 | $0.58880 | $147.20 |
| 500 | $0.56300 | $281.50 |
| 1,000 | $0.54177 | $541.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51555 | $1,546.65 |
| 6,000 | $0.50272 | $3,016.32 |
| 9,000 | $0.49629 | $4,466.61 |
| 15,000 | $0.48918 | $7,337.70 |
| 21,000 | $0.48501 | $10,185.21 |
| 30,000 | $0.48101 | $14,430.30 |

