296-27941
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS84320RUQR

Digi-Key Part Number
296-29668-2-ND - Tape & Reel (TR)
296-29668-1-ND - Cut Tape (CT)
296-29668-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS84320RUQR
Supplier
Description
DC DC CONVERTER 0.8-5.5V
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V - - 3A 4.5V - 14.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14.5V
Voltage - Output 1
0.8 ~ 5.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
47-BQFN Module
Size / Dimension
0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
Supplier Device Package
47-B1QFN (15x9)
Control Features
Enable, Active High
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$11.31000$11.31
Tape & Reel (TR)
QtyUnit PriceExt Price
500$11.31216$5,656.08
Additional Resources
AttributeDescription
Other Names
296-29668-1
2156-TPS84320RUQR
-296-29668-1-ND
-296-29668-1
296-29668-6
296-29668-2
-TPS84320RUQR-NDR
TEXTISTPS84320RUQR
Standard Package500