CAD | USD

RGW-20-QFN Pkg
TPS7A7200RGWT
Digi-Key Part Number
296-30367-2-ND - Tape & Reel (TR)
296-30367-1-ND - Cut Tape (CT)
296-30367-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS7A7200RGWT
Supplier
Description
IC REG LINEAR POS ADJ 2A 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 2A 20-VQFN (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable (Fixed)
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
5V
Voltage Dropout (Max)
0.47V @ 2A
Current - Output
2A
PSRR
-
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Number of Regulators
1
Current - Quiescent (Iq)
4mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

8,703 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names296-30367-1
Standard Package1