CAD | USD

SOT23-5 Pkg
TPS79933DDCT
Digi-Key Product Number
296-27118-2-ND
296-27118-1-ND
296-27118-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberTPS79933DDCT
DescriptionIC REG LINEAR 3.3V 200MA SOT23-5
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionLinear Voltage Regulator IC 1 Output 200mA SOT-23-5
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 200mA
Current - Output
200mA
PSRR
70dB ~ 38dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-5
Number of Regulators
1
Current - Quiescent (Iq)
60µA
Base Product NumberTPS799
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,501 In Stock
Can ship immediately
Factory Stock: 10,000
Price BreakUnit PriceExtended Price
1$1.46000$1.46
10$1.31300$13.13
25$1.24600$31.15
100$0.95690$95.69
Additional Resources
AttributeDescription
Other Names
296-27118-2
TPS79933DDCT-ND
Standard Package250