CAD | USD

8-SON
TPS79601DRBR
Digi-Key Part Number
296-23107-2-ND - Tape & Reel (TR)
296-23107-1-ND - Cut Tape (CT)
296-23107-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS79601DRBR
Supplier
Description
IC REG LINEAR POS ADJ 1A 8SON
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 1A 8-SON (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
5.5V
Voltage Dropout (Max)
-
Current - Output
1A
PSRR
59dB ~ 42dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Number of Regulators
1
Current - Quiescent (Iq)
385µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

3,752 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.