
TPS65982BBZBHR | |
|---|---|
DigiKey Part Number | 296-TPS65982BBZBHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65982BBZBHR |
Description | IC PWR MGMT CONV |
Customer Reference | |
Detailed Description | USB Type C PMIC 96-NFBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | USB Type C | |
Current - Supply | - | |
Voltage - Supply | 2.85V ~ 3.45V, 4.75V ~ 5.5V | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-VFBGA | |
Supplier Device Package | 96-NFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.05190 | $20,129.75 |

