48-VQFN-Exposed-Pad-RGZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65182BRGZR

Digi-Key Part Number
296-28556-2-ND - Tape & Reel (TR)
296-28556-1-ND - Cut Tape (CT)
296-28556-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS65182BRGZR
Supplier
Description
IC PWR MGMT E INK 48VQFN
Detailed Description
E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
E Ink®, Vizplex™ Display, OMAP™
Current - Supply
5.5mA
Voltage - Supply
3V ~ 6V
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$6.35998$15,899.95

Other Suppliers on Digi-Key

237,500In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-28556-1-ND
296-28556-1
296-28556-2
-TPS65182BRGZR-NDR
TEXTISTPS65182BRGZR
2156-TPS65182BRGZR
296-28556-6
Standard Package2,500