48-VQFN-Exposed-Pad-RGZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65181BRGZR

Digi-Key Part Number
296-28639-2-ND - Tape & Reel (TR)
296-28639-1-ND - Cut Tape (CT)
296-28639-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS65181BRGZR
Supplier
Description
IC PWR MGMT E INK 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
E Ink®, Vizplex™ Display, OMAP™
Current - Supply
5.5mA
Voltage - Supply
3V ~ 6V
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$6.32921$15,823.02

Other Suppliers on Digi-Key

15,000In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-28639-6
TEXTISTPS65181BRGZR
2156-TPS65181BRGZR
-296-28639-1-ND
-TPS65181BRGZR-NDR
296-28639-2
296-28639-1
Standard Package2,500