56-VQFN-RSH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65175RSHR

Digi-Key Part Number
296-40878-2-ND - Tape & Reel (TR)
296-40878-1-ND - Cut Tape (CT)
296-40878-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS65175RSHR
Supplier
Description
IC BIAS PWR SUPP FOR LCD 56VQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LCD TV/Monitor PMIC 56-VQFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
LCD TV/Monitor
Current - Supply
-
Voltage - Supply
8.6V ~ 14.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.80542$5,416.26

Other Suppliers on Digi-Key

2,715In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-40878-2
2156-TPS65175RSHR
TPS65175RSHR-ND
296-40878-1
-296-40878-1-ND
TEXTISTPS65175RSHR
296-40878-6
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX17112ETB+TMaxim Integrated414MAX17112ETB+TCT-ND$3.50000Similar