
TPS65033218CRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS65033218CRGERQ1TR-ND - Tape & Reel (TR) 296-TPS65033218CRGERQ1CT-ND - Cut Tape (CT) 296-TPS65033218CRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65033218CRGERQ1 |
Description | AUTOMOTIVE 18V PMIC WITH THREE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V, 4V ~ 18.3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.65000 | $5.65 |
| 10 | $4.25500 | $42.55 |
| 25 | $3.90760 | $97.69 |
| 100 | $3.52530 | $352.53 |
| 250 | $3.34296 | $835.74 |
| 500 | $3.23308 | $1,616.54 |
| 1,000 | $3.14265 | $3,142.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.03097 | $9,092.91 |

