CAD | USD

8 WSON
TPS62172DSGR
Digi-Key Product Number
296-39449-2-ND
296-39449-1-ND
296-39449-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberTPS62172DSGR
DescriptionIC REG BUCK 3.3V 500MA 8WSON
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionBuck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-WFDFN Exposed Pad
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
SeriesDCS-Control™
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Current - Output
500mA
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product NumberTPS621
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

46,020 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.84000$1.84
10$1.64100$16.41
25$1.55640$38.91
100$1.19510$119.51
250$1.05612$264.03
500$1.00054$500.27
1,000$0.77819$778.19
Additional Resources
AttributeDescription
Other Names
296-39449-2
TPS62172DSGR-ND
Standard Package3,000