10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61232DRCR

Digi-Key Part Number
296-44498-2-ND - Tape & Reel (TR)
296-44498-1-ND - Cut Tape (CT)
296-44498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61232DRCR
Description
IC REG BOOST 5V 4A 10VSON
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 4A (Switch) 10-VFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Step-Up
Output Configuration
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.51000$4.51
10$4.05000$40.50
25$3.82080$95.52
100$3.25550$325.55
250$3.05672$764.18
500$2.67464$1,337.32
1,000$2.21613$2,216.13
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$2.16279$6,488.37
Additional Resources
AttributeDescription
Other Names
296-44498-1
2156-TPS61232DRCR
296-44498-2
TEXTISTPS61232DRCR
296-44498-6
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPS61232DRCTTexas Instruments0296-37990-1-ND$4.86000Direct