10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61055DRCR

Digi-Key Part Number
TPS61055DRCR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS61055DRCR
Supplier
Description
IC LED DRIVER RGLTR DIM 10VSON
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA (Flash) 10-VSON (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
5.5V
Current - Output / Channel
500mA (Flash)
Frequency
2MHz
Dimming
PWM
Applications
Camera Flash, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.89181$2,675.43

Other Suppliers on Digi-Key

60,000In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-TPS61055DRCR
2156-TPS61055DRCR-TITR-ND
TPS61055DRCRG4-ND
TEXTISTPS61055DRCR
TPS61055DRCRG4
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPS61055DRCRTexas Instruments60,000TPS61055DRCR-ND$0.66488Direct