CAD | USD

SOT-23-5
TPS60403DBVT
Digi-Key Part Number
296-13418-2-ND
296-13418-1-ND
296-13418-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberTPS60403DBVT
DescriptionIC REG CHARG PUMP INV 60MA SOT23
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionCharge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Charge Pump
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
-Vin, 2Vin, Vin/2
Voltage - Output (Max)
-
Current - Output
60mA
Frequency - Switching
250kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product NumberTPS604
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,893 In Stock
Can ship immediately
Factory Stock 2,647
Price BreakUnit PriceExtended Price
1$1.68000$1.68
10$1.50300$15.03
25$1.42680$35.67
100$1.09550$109.55