TPS60401QDBVRQ1 | ||
---|---|---|
Digi-Key Part Number | 296-29781-2-ND - Tape & Reel (TR) 296-29781-1-ND - Cut Tape (CT) 296-29781-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS60401QDBVRQ1 | |
Description | IC REG CHARG PUMP INV 60MA SOT23 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Ratiometric | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPS60400,1,2,3-Q1 |
HTML Datasheet | TPS60400,1,2,3-Q1 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.07000 | $2.07 |
10 | $1.84700 | $18.47 |
25 | $1.75320 | $43.83 |
100 | $1.44010 | $144.01 |
250 | $1.34616 | $336.54 |
500 | $1.18966 | $594.83 |
1,000 | $0.93920 | $939.20 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88603 | $2,658.09 |
Attribute | Description |
---|---|
Other Names | TEXTISTPS60401QDBVRQ1 2156-TPS60401QDBVRQ1 |
Standard Package | 3,000 |