CAD | USD

20-QFN (4x4)
TPS51916RUKT
Digi-Key Product Number
296-29761-2-ND
296-29761-1-ND
296-29761-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberTPS51916RUKT
DescriptionIC REG CTRLR DDR 2OUT 20WQFN
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionD-CAP™, D-CAP2™ Controller, DDR Voltage Regulator IC 2 Output 20-WQFN (3x3)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
SeriesD-CAP™, D-CAP2™
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, DDR
Voltage - Input
3V ~ 28V
Number of Outputs
2
Voltage - Output
0.7V ~ 1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product NumberTPS519
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

1,116 In Stock
Can ship immediately
Factory Stock: 10,000
Price BreakUnit PriceExtended Price
1$2.51000$2.51
10$2.26000$22.60
25$2.13200$53.30
100$1.70570$170.57
Additional Resources
AttributeDescription
Other Names296-29761-2
Standard Package250