
TPS51611RHBT | |
|---|---|
DigiKey Part Number | 296-TPS51611RHBTTR-ND - Tape & Reel (TR) 296-TPS51611RHBTCT-ND - Cut Tape (CT) 296-TPS51611RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51611RHBT |
Description | IC REG CTRL IMVP-6.5 1OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51611RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP-6.5™ | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 1.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.85900 | $48.59 |
| 25 | $4.47000 | $111.75 |
| 100 | $4.04130 | $404.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.83680 | $959.20 |
| 500 | $3.71364 | $1,856.82 |
| 750 | $3.65192 | $2,738.94 |
| 1,250 | $3.58357 | $4,479.46 |
| 1,750 | $3.54361 | $6,201.32 |
| 2,500 | $3.50518 | $8,762.95 |

