4-X2SON

TPS3831A09DQNR

Digi-Key Part Number
296-40747-2-ND - Tape & Reel (TR)
296-40747-1-ND - Cut Tape (CT)
296-40747-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS3831A09DQNR
Supplier
Description
IC SUPERVISOR 1 CHANNEL 4X2SON
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
0.9V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.74796$2,243.88
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.41000$1.41
10$1.26200$12.62
25$1.19680$29.92
100$0.98300$98.30
250$0.91896$229.74
Additional Resources
AttributeDescription
Other Names
296-40747-2
296-40747-1
TPS3831A09DQNR-ND
-296-40747-1-ND
296-40747-6
2156-TPS3831A09DQNR
Standard Package3,000