14-TSSOP Exposed Pad

TPS2831PWP

Digi-Key Part Number
296-3377-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS2831PWP
Supplier
Description
IC GATE DRVR HIGH-SIDE 14HTSSOP
Detailed Description
High-Side Gate Driver IC Inverting 14-HTSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Driven Configuration
High-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
4.5V ~ 15V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
2.7A, 2.4A
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
28 V
Rise / Fall Time (Typ)
50ns, 50ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-HTSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-3377-5-NDR
-TPS2831PWP-NDR
2156-TPS2831PWP-TI
296-3377-5
296-3377-5-NDR
-296-3377-5-ND
-296-3377-5
-TPS2831PWPG4
-TPS2831PWPG4-NDR
Standard Package90