CAD | USD

14-TSSOP

TPS23753APWR

Digi-Key Part Number
296-39365-2-ND - Tape & Reel (TR)
296-39365-1-ND - Cut Tape (CT)
296-39365-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS23753APWR
Supplier
Description
IC POE CNTRL 1 CHANNEL 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 14-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD), DC/DC
Internal Switch(s)
Both
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
580µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
14-TSSOP
Number of Channels
1
Power - Max
13W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

10,772 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.